etech ALERT Features:
Vishay's Space-Saving microBUCK® Integrated Buck Regulators with >93% Efficiency.

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
Logo: VishaySpace-Saving microBUCK® Integrated Buck Regulators with >93% Efficiency
Video
Vishay Siliconix's SiC4xx microBUCK® Integrated Buck Regulators are a family of products that leverage Vishay's unique combination of discrete MOSFET design, IC expertise, and packaging capability to provide customers with cost-effective, high-performance integrated solutions.

The resulting integrated solutions deliver a significant reduction in board space requirements. This benefits the designer by giving more space for critical system functionality. Typical applications include notebook, desktop, and server computers, digital HDTV, digital consumer applications, printers, DSL, and STB applications, embedded applications and point of load power supplies.

Vishay's free PowerCAD online simulation tool provides designers with a fast and convenient way to simulate and design circuits.
Free Samples
FEATURED PRODUCTS

SiC401A/B microBUCK 15A Integrated Buck Regulator w/Programmable LDO

Features:
• High efficiency > 93%
• Integrated bootstrap switch
• 15 A continuous output current capability
• Input Voltage Range: 3V to 17V
• Output Voltage Range: 0.6V to 5.5V


Buy NowDatasheet

SiC402A/B microBUCK 10A Integrated Buck Regulator w/Programmable LDO

Features:
• High efficiency > 95%
• Integrated bootstrap switch
• 10 A continuous output current capability
• Input Voltage Range: 3V to 28V
• Output Voltage Range: 0.6V to 5.5V


Buy NowDatasheet

SiC403A/B microBUCK 6A Integrated Buck Regulator with 200mA programmable LDO

Features:
• High efficiency > 93%
• Integrated bootstrap switch
• 6 A continuous output current capability
• Input Voltage Range 3V to 28V
• Output Voltage Range 0.75V to 5.5V


Buy NowDatasheet
FEATURED BROCHURE
Featured Brochure
KNOWLEDGE CENTER
blank
arrow PowerCAD Simulator Tool arrow Vishay - 2014 Super 12
blank
arrow Video: microBUCK® High Efficiency Demo - electronica2012 arrow ThermaSim: Online Thermal Simulation
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTubeGoogle Plus
FutureElectronics.com