etech ALERT Features:
The RSP Series from Mean Well with the Power to go Farther

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: NXP The RSP Series from Mean Well with the Power to go Farther
Video
The Mean Well RSP Series is an AC/DC low profile enclosed switching power supply. With a 1U low profile, high efficiency of up to 90%, and free or forced air convection cooling, the RSP series is ideal for applications requiring high reliability, energy savings, no noise, limited space for installation, as well as economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.
Free Samples
FEATURED PRODUCTS
RSP-150 Series

RSP-150 Series 150 W Single Output 12 V AC/DC Switching Power

Features:
• Universal AC input / Full range
• AC input active surge current limiting
• Built-in active PFC function
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Cooling by free air convection
• LED indicator for power on
• 1U low profile 30mm
RSP-1000 Series

RSP-1000 Series 960 W - 1008 W Single Output 12 V - 48 V AC/DC Switching Power Supply

Features:
• Universal AC input / Full range
• AC input active surge current limiting
• Built-in 5V/0.5A auxiliary power
• Built-in active PFC function, PF>0.95
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Forced air cooling by built-in DC fan
• High power density 10.7w/inch
• 1U low profile 41mm
LearnMoreDatasheet Buy NowDatasheet
RSP-2000 Series

RSP-2000 Series 2000 W - 2016 W Single Output 24 V - 48 V AC/DC Power Supply

Features:
• Universal AC input / Full range
• Built-in 5V/0.3A, 12V/0.8A auxiliary power
• Built-in active PFC function, PsF>0.97
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Forced air cooling by built-in DC fan with fan speed control
• High Power density 21.4W/inch3
• 1U low profile 41mm
RSP-3000 Series

RSP-3000 Series 2000 W - 3000 W Single Output 12 V - 48 V AC/DC Switching Power Supply

Features:
• AC input 180 ~ 264VAC
• AC input active surge current limiting
• High efficiency up to 91.5%
• Built-in active PFC function,PF>0.95
• Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
• Forced air cooling by built-in DC with fan speed control function
• High power density 15.6W/inch
LearnMoreDatasheet Buy NowDatasheet
FEATURED ARTICLE
FeaturedArticle
KNOWLEDGE CENTER
blank
arrow New Product Announcement: RSP-75 Series arrow New Product Announcement: RSP-200 Series
arrow New Product Announcement: RSP-100 Series arrow New Product Announcement: RSP-500 Series
arrow New Product Announcement: RSP-150 Series    
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com