etech ALERT Features:
Industry's Smallest Dual 3A/Single 6A Step-Down Power Module Simplifies Power Supply Design

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: Intersil Industry's Smallest Dual 3A/Single 6A Step-Down Power Module Simplifies Power Supply Design
Video
Intersil's new ISL8203M power module simplifies power supply design for FPGAs, ASICs, microprocessors, DSPs and other point of load conversions in a broad range of systems. The module's compact 9.0mm x 6.5mm x 1.83mm footprint combined with industry-leading 95% efficiency provides you with a high performance, easy to use solution for your low power, low voltage applications. It's a complete power system in an encapsulated module that includes a PWM controller, synchronous switching MOSFETs, inductors and passive components.

With an adjustable output voltage between 0.8V and 5V, you can use one device to build a single 6A or dual output 3A power supply. The ISL8203M also offers best-in-class 15°C/W thermal performance and delivers 6A at 85°C without the need for heat sinks or a fan. Its high power density and thermal performance allow the ISL8203M to operate at full load over a wide temperature range.

The ISL8203M also provides over-temperature, over-current and under-voltage lockout protection, further enhancing the module's robustness and reliability. The ISL8203M is available in a thermally-enhanced, compact QFN package.
Free Samples
FEATURED PRODUCTS

The ISL8203M is a complete, dual step-down power module with integrated PWM controller, synchronous switching MOSFETs, inductors, and passives.

Features:
• Dual 3A or single 6A switching power supply
• High efficiency, up to 95%
• Wide input voltage range: 2.85V to 6V
ISL8203MEVAL2Z
The ISL8203MEVAL2Z evaluation board is designed to demonstrate the performance of the ISL8203M.

Features:
• VIN range 2.85V to 6V
• VOUT adjustable 0.8V to 5V
• Peak current limiting and hiccup mode short circuit protection
Buy NowDatasheet Buy NowDatasheet
FEATURED WHITE PAPER
Featured Brochure
KNOWLEDGE CENTER
blank
arrowISL8203M Block Diagram
arrowISL8203M iSim
arrow Comparing the Benefits of Using an Integrated Power Module vs a Discrete Regulator
arrowISL8203M Analog Power Module Webinar
arrowISL8203MEVAL2Z Evaluation Board User Guide
arrowISL8203MEVAL2Z Design Files
arrowIntersil Announces Industry's Smallest Dual 3A/Single 6A Step-Down Power Module
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTubeGoogle Plus
FutureElectronics.com