etech ALERT Features:
Extended Temperature Family of Mid-voltage MOSFETs from Fairchild

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Fairchild Logo Extended Temperature Family of
Mid-voltage MOSFETs
Video
Fairchild's new family of mid-voltage MOSFETs provides extended temperatures up to 175°C Tj and wide voltage ranges from 30 V to 150 V, plus best-in-class RDS(ON) for greater flexibility and higher reliability for your design.

Extended Temperatures

• The 175°C max junction temperature rating provides a wider design margin in thermally challenged applications at up to 85% higher power density.

• Provides 25°C Tj operating temperature increase when conforming to IPC9592, enabling up to 85% improvement in allowable MOSFET power dissipation.

• Enhances MTBF

• Ideal for industrial high ambient temperature and harsh environment applications.
Free Samples
FEATURED PRODUCTS
FDMS8x

FDMS8x Family of LV and MV products in generic 5x6 single package aimed at elevated temperature applications.

Features:
• Lowest RDS-on mosfets with this temp rating
• Std packaging
• Wide voltage rating portfolio between 30V and 150V


Learn MoreDatasheet


FDMC8x Family of LV and MV products in generic 3x3 single package aimed at elevated temperature applications.

Features:
• Lowest RDS-on mosfets with this temp rating
• Std packaging
• Wide voltage rating portfolio between 30V and 150V


Learn MoreDatasheet


FDBLx Series has a strategic focus on industrial systems requiring a rugged, high temperature (175C), high current package.

Features:
• 22mm diameter panel cutout
• Dot and ring illumination options available
• 1 pole double break function
• IP65 rated


Learn MoreDatasheet
FEATURED BROCHURE
Featured Article
KNOWLEDGE CENTER
blank
arrow FTM Component Focus: Extend Your Power with Extended Temperatures to 175°C arrow TOLL-8L-PSOF, Packing Drawing
blank
arrow NEW TO-Leadless Advanced Packaging Technology arrow Product Announcement - Extended Temperature MOSFET from Fairchild
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com