etech ALERT Features:
EZ-BLE XT/XR CYBLE-224110-00 module Extends the Range of Bluetooth to 400 meters

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: Cypress EZ-BLE XT/XR CYBLE-224110-00 module Extends the Range of Bluetooth to 400 meters
Video_cypress
Cypress Semiconductor introduces a Bluetooth® Low Energy module solution that extends the range of Bluetooth to 400 meters, eight times that of current Bluetooth solutions.

The new EZ-BLE XT/XR CYBLE-224110-00 module is available in a small 9.5-mm by 15.4-mm, 32-pad footprint. The module is the industry’s first with an extended temperature range of -40˚C to +105˚C, enabling robust operation in outdoor and industrial environments.

The new XT/XR module’s extended range opens up the use of Bluetooth connectivity to a broad range of home automation, industrial and smart city applications. The Bluetooth 4.2 compatible version will be available during Q4.
FreeEval_Board
FEATURED PRODUCTS
EZ-BLE

CYBLE-224110-00 EZ-BLE™ XT/XR Module

Features:
  • Module size: 9.5 mm × 15.4 mm × 1.80 mm (with shield)
  • Extended Range: Up to 400 meters line-of-sight
  • Extended industrial temperature range: –40 °C to +105 °C
  • Up to 25 GPIOs
  • 256-KB flash memory, 32-KB SRAM memory
  • Bluetooth 4.1 qualified single-mode module
  • Certified to FCC, CE, MIC, KC, and IC regulations
Buy Now
blank
FEATURED WORKSHOP
BLE Workshop
KNOWLEDGE CENTER
blank
arrowGetting Started with EZ-BLE Module arrowPSoC® Creator™ Integrated Design Environment (IDE)
arrowGetting Started with PSoC® 4 BLE arrow Bluetooth Low Energy Component
arrowPSoC® 4 CapSense® Design Guide arrowCYSmart, Bluetooth® LE Test and Debug Tool (Windows)
arrowPSoC® 4 BLE Technical Reference ManualarrowCYSmart Mobile, Bluetooth® LE Test and Debug Tool (Android/iOS Mobile App)
blank
Future Electronics Ltd. Future House The Glanty, Egham. UK
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com