etech ALERT Features:
ROHM Launches Industry’s First Dual-Mode Battery Charging IC

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
ROHM ROHM Launches Industry’s First Dual-Mode Battery Charging IC
ROHM Video
A growing number of portable devices, including notebook PCs, are adopting the USB Type-C PD standard that can charge up to 100W, providing a common charging platform. At the same time, wireless charging is gaining traction, increasing the demand to support both charging methods.

But delivering the wide power supply range required by USBPD requires an added boost function, and enabling two simultaneous charging methods to operate at the same time requires charge ICs and an MCU to control charge switching, presenting a significant barrier to introduction.

By combining its USBPD IC with proprietary semiconductor technologies, ROHM has met these needs, delivering dual-input charging ICs that support multiple power input sources.
ROHM Samples
FEATURED PRODUCTS

IMG

BD99954

BD99954 is a Battery Management LSI for 1-4 cell Lithium-Ion secondary battery, and available in a 40pin 0.40 mm pitch 5.0 mm x 5.0 mm QFN package and small 41-ball 0.4mm pitch 2.6mm x 3.0mm Wafer-Level CSP package. It is designed to meet high degree demands for space-constrained equipment such as Low profile Notebook PC, Tablets and other applications.

IMG

BD99954 Evaluation Board

Features:
  • Easy evaluation platform for BD99954 Buck Booster Battery Charger
  • Easy to identify connectors for dual inputs, battery connectors and system voltage
  • Direct USB Connection to PC to control
  • User-friendly GUI running on PC
Learn MoreDatasheet Learn More

IMG

BM92AxxMWV: Single Chip Solution with FW configurability with low-Iq, low-power integrated MCU

Features:
  • USB Type-C Spec 1.1
  • USB PD Spec 2.0
  • Power-Path Nch-FET Control Drivers (x2 Ch.)
  • Plug and Orientation Detection
  • Built-in VCONN Switch and VCONN controller
  • Supports Deep-Sleep-Mode (PC Application)
  • Supports DFP/UFP/DRP mode
  • Supports Dead Battery operation
  • SMBusInterface for Host Communication

IMG

BM92AxxMWV-EVK-001 Evaluation Board

Ready to use USB-PD consumer (power only) mode evaluation board containing all functionality to implement consumer mode functions including on board load switches.
BM92AxxMWV - Learn More Learn More
FEATURED ARTICLE
Module Solutions
KNOWLEDGE CENTER
blank
arrow User Guide: BD99954MWV Evaluation Kit arrow USB Type-C Power Delivery Evaluation Board Manual
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com