etech ALERT Features:
Power Integrations InnoSwitch3™ Family

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Power Integrations InnoSwitch3 Family of Flyback Switcher Integrated Circuits
Power Integrations Video
The InnoSwitch™ family of ICs combines primary, secondary and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification and an innovative new FluxLink™ technology that eliminates the need for an optocoupler.

Power Integrations’ FluxLink communication technology enables feedback information to be delivered across an isolation barrier without the use of any magnetic materials. FluxLink delivers a very high communication bandwidth which enables a much faster load-transient response. It is also highly reliable and does not suffer from the typical optocoupler degradation mechanisms. It is embedded into the package and by eliminating bulky optocouplers, it saves space and increases power density, which is particularly beneficial for adapters and chargers. Furthermore, this proprietary technology meets all global noise immunity standards. For safety, it complies not only with UL and TUV global isolation standards but also the more stringent CQC 5,000 meter Chinese safety standard.
Free Samples
FEATURED PRODUCT
LUXEON SunPlus 20 Line

The InnoSwitch3-CE family includes accurate CC/CV regulation – targeted at compact single-voltage chargers, adapters, IoT and building automation.
LUXEON SunPlus 35 Line

The InnoSwitch3-CP family delivers constant power, suiting USB Power Delivery (PD), rapid charging and other applications where a dynamic output voltage is required.
LUXEON SunPlus CoB Line

The InnoSwitch3-EP family features the family’s highest-rated MOSFET (725 V) and provides full line and load protection with excellent multi-output cross-regulation for demanding industrial applications and appliances.
Buy NowDatasheet Buy NowDatasheet Buy NowDatasheet
FEATURED BROCHURE
Featured Brochure
KNOWLEDGE CENTER
blank
arrow Video: New Features in InnoSwitch3 arrow Application Schematic: InnoSwitch3-CP
arrow Video: InnoSwitch3 Cross Regulation arrow Application Schematic: InnoSwitch3-CE
arrow Video: InnoSwitch3 - Synchronous Rectification arrow Application Schematic: InnoSwitch3-EP
arrow Design Example: DER-536 - 45 W USB PD Power Supply arrow Design Example: DER-631 - 30 W Power Supply
with >91% Average Efficiency
arrow Design Example: DER-544 - 40 W Dual Output Power Supply arrow Design Example: DER-535 - 65 W Power Supply
arrow Design Example: DER-537 - 36 W Network Power Supply arrow Design Example: DER-571 - 40 W Dual Output Power Supply
arrow Design Example: RDR-611 - 10 W Dual Output Power Supply    
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com