etech ALERT Features:
Panasonic Batteries Lithium Primary batteries

View this email as a webpage
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: Panasonic Lithium Primary Batteries – Designed for high capacity and high temperature.
Video_panasonic
Panasonic lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high-energy batteries is about twice that of conventional dry batteries. The CR Series Manganese Dioxide lithium batteries are for users requiring high voltage and strong load pulse characteristics.
Promo Code: BATTERY
FEATURED PRODUCTS
Coin Type Coin Type

Panasonic Coin-Type Lithium Primary Batteries are available in an extensive array of high capacity products, as well as high temperature series (125°C). They are suitable for a variety of uses, such as main power supplies for small equipment to large memory and Real Time Clock backup.

Buy Now

Features:
  • High voltage of 3 volts - twice that of conventional batteries
  • Extremely small self-discharge for long service and shelf life
  • Compact and lightweight, with extremely high energy density per unit weight
  • Extremely safe (poly-carbon monoflouride lithium batteries)
  • Extremely strong load pulse characteristics (manganese dioxide lithium)
Application Examples
(CR Series):
  • Calculators
  • Cameras
  • Compact, low power consuming wireless applications
  • Electronics watches (digital and analog)
  • Memory backup in all types of devices (with tab terminals)
Application Examples
(BR Series):
  • Automotive electronics systems
  • Tollway transponders
  • RFID
Cylindrical Type Cylindrical Type

Panasonic Cylindrical-Type Lithium Batteries come in both BR and CR Series. BR Series are used extensively as power supplies for a variety of meter type systems that require long life and also as memory backup power supplies. The CR Series is used widely as power supplies of high current devices such as cameras and lights.

Buy Now
Features:
  • User replaceable
  • Good discharge performance
  • Nominal voltage 3V
  • Spiral structure of electrodes (Good discharge performance)
  • Low self-deterioration rate and good storage rate
  • Wide operating temperature range
Application Examples:
  • Meters
  • Memory backup power for lighting
  • CR for long term applications
FEATURED BROCHURE
Featured Brochure
KNOWLEDGE CENTER
blank
arrow Lithium CR Type (Cylindrical & Coin) Product Information Sheet arrow BR & CR Battery Disposal
arrow Lithium Transportation Guidelines arrow Lithium BR Type (Cylindrical & Coin) Product Information Sheet
arrow Lithium BR-C Type Cylindrical Battery Product Information Sheet    
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com