etech ALERT Features:
ON Semiconductor's Sub-1 GHz family of devices

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: On Semi blank
Sub-1 GHz family of devices for
Wireless Connectivity
Video
ON Semiconductor's Sub-1 GHz family of devices provides easy entry to high-performance wireless connectivity for IoT applications. ON Semiconductor RF products are designed to provide maximum performance and minimal power consumption for every major wireless sub-1 GHz standard, as well as proprietary wireless solutions. These solutions combine RF and baseband components, ultra-low-power microcontroller technology and support for high-performance firmware stacks on one chip.

  Applications  Market Segment
arrowSigfox, FLEX, and POCSAG
Infrastructure IoT Networks
arrowIoT
arrowEnOcean, Wireless KNX, and
Wireless M-Bus Standards
arrowSecurity
arrowZigBee and 6LowPAN systems
with the AX5051
arrowHome Automation
arrowProprietary sub-1 GHz systems AX5051 arrowBuilding Automation
arrowAutomatic Meter Reading
Free Samples
FEATURED PRODUCTS
DVK-2
AX5043 is the leading sub-1 GHz transceiver for data ranges from 0.1 kbps to 125 kbps. The device offers the unique combination of ultra-low power consumption for transmit and receive operation with high sensitivity and selectivity.
AX8052F1xx
The AX8052F1xx family combines the superb performance of wireless transceiver technology with an ultra-low-power microcontroller featuring 64 kB Flash, 9.25 kB RAM, and sleep current consumption of 500 nA to 1500 nA.
F143-Mini-DVK
The AX-Sigfox is a single chip solution for a node on the Sigfox network. In the Internet of Things, the domain of nationwide coverage and ultra-low power consumption for smallest amounts of data can not be addressed by established standards such as GPRS or LTE.

LearnMoreDatasheet

Buy NowDatasheet

Buy NowDatasheet

F143-Mini-2-GEVK
The F143-Mini-2-GEVK features the AX8052F143, an ultra-low power high performance SoC RF-Microcontroller. The DVK hardware consists of a USB debug adapter and a pair of RF modules, and includes all software necessary to develop systems in shortest times. The modules have a tiny footprint of just 33 x 15 mm2.
SigfoxDVK
The Sigfox DVK-SFEU-1-GEVK enables instant testing via AT commands for single chip solution for a node on the Sigfox network.
DVK-2
The DVK-BASE-2-GEVK is a miniaturized development kit for the designer starting out with the AX8052F100 SoC RF MCU, utilizing add-on radio transceiver modules for the AX5051, AX5031 plus the AX5043 lowest power transceiver modules for 169, 433, and 868/916 MHz: -126dBm @ 9.5mA.

Buy NowDatasheet

Buy NowDatasheet

Buy NowDatasheet

FEATURED BROCHURE
FeaturedBrochure
KNOWLEDGE CENTER
blank
blank
arrowAX5043: Product OverviewarrowDVK-2 Flyer
arrowDVK-SEFU Sigfox FlyerarrowF143-MINI-DVK Flyer
arrowAX8052F143: Product Overview
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com