etech ALERT Features:
NXP i.MX RT Series

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: NXP i.MX RT Series – The World’s Highest Performance Real Time Processor
NXP Video
The convergence of low-power applications processors and high performance microcontrollers is here. The i.MX RT Series is the industry’s first crossover processor, offering the highest performance Arm® Cortex®-M core, real-time functionality and MCU usability at an affordable price.

By breaking down the technological boundaries between MCUs and the applications processors, a new class of processors that bridges the chasm between high-end microcontrollers and low-end applications processors are introduced. These crossover embedded processors targeted for consumer, industrial and the growing IoT applications, deliver the performance, functionality and capabilities of an applications processor-based design, but with the ease-of-use, low-power, and real-time operation with low interrupt latency of an MCU-based design.
Free Samples
FEATURED PRODUCTS


The i.MX RT105x is the industry's first crossover processor and combines the high performance and high level of integration on an applications processors with the ease of use and real-time functionality of a microcontroller. The i.MX RT105x runs on the Arm®Cortex-M7® core at 600 MHz.

Features
  • Highest performing Arm Cortex-M7
  • 3020 CoreMark/1284 DMIPS @ 600 MHz
  • Up to 512KB Tightly Coupled Memory (TCM)
  • Real-time, low-latency response as low as 20 ns
  • Industry’s lowest dynamic power with integrated DC-DC converter
  • Low-power run modes at 24MHz
  • Advanced multimedia for GUI and enhanced HMI
    - 2D graphics acceleration engine
    - Parallel camera sensor interface
    - LCD display controller (up to WXGA 1366x768)
    - 3x I2S for high-performance, multichannel audio
  • Extensive external memory interface options
    - NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
  • Wireless connectivity interface for
    - Wi-Fi®, Bluetooth®, BLE, ZigBee® and Thread


The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover processor, featuring NXP’s advanced implementation of the Arm®Cortex®-M7 core. This core operates at speeds up to 600 MHz to provide high CPU performance and best real-time response.

Features
  • Highest performing Arm Cortex-M7
  • 3020 CoreMark/1284 DMIPS @ 600 MHz
  • Up to 512KB Tightly Coupled Memory (TCM)
  • Real-time, low-latency response as low as 20 ns
  • Industry’s lowest dynamic power with integrated DC-DC converter
  • Low-power run modes at 24MHz
  • Advanced multimedia for GUI and enhanced HMI
    - 2D graphics acceleration engine
    - Parallel camera sensor interface
    - LCD display controller (up to WXGA 1366x768)
    - 3x I2S for high-performance, multichannel audio
  • Extensive external memory interface options
    - NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
  • Wireless connectivity interface for
    - Wi-Fi®, Bluetooth®, BLE, ZigBee® and Thread
Buy NowDatasheet Buy NowDatasheet
RELATED PRODUCTS
i.MXRTSeries

4.3 inch TFT 480*272 pixels with LED backlight and capacitive touch panel
TouchGFX on NXP i.MX RT1050

Get Started with TouchGFX on NXP i.MX RT1050 Display Kit
Buy NowDatasheet Learn More
FEATURED WEBINAR
Featured Brochure
KNOWLEDGE CENTER
blank
arrow Fact Sheet: i.MX RT Series arrow White Paper: Bridging the gap between performance and usability
arrow Quick Start Guide i.MX RT1050 Evaluation Kit arrow Developing a Camera Application with i.MX RT Series
arrow How to Enable Boot from HyperFlash and SD Card arrow i.MX RT1050 Processor Reference Manual
arrow Application Notes    
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com