etech ALERT Features:
NXP’s Near Field Communication (NFC)

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: NXP NXP’s Near Field Communication (NFC)
NXP Video
Near Field Communication (NFC) is a fast, intuitive technology that lets you interact securely with the world around you with a simple touch. NFC wireless proximity technology is available in billions of smartphones, tablets, and other consumer electronics—with new devices arriving almost daily. Already common in building access control, mass transit ticketing and mobile payment applications, there are new uses for NFC being introduced to the industrial sector, taking it beyond traditional uses. This video explores the many different real life applications NFC has to offer, while explaining how versatile and convenient it is.

NXP offers a complete solution for NFC designs, including a wide range of reader IC’s, tag IC’s and development tools for evaluation purposes. They provide access to software tools and have many resources on their support site. Let Future Electronics help you get started if you’re not sure where to begin!
Free Samples
FEATURED PRODUCT
CLRC663 plus

CLRC663 plus

If you need the best NFC performance or the lowest power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630, SLRC610), and time-saving software tools.

The CLRC663 plus is the perfect choice for NFC applications with high performance requirements: access control, payment, gaming and industrial.
PN5180

PN5180

The PN5180 is a highly integrated high performance full NFC Forum-compliant frontend IC for contactless communication at 13.56 MHz. The PN5180 ensures maximum interoperability for next generation of NFC enabled mobile phones. The PN5180 is optimized for point of sales terminal applications and implements a high-power NFC frontend functionality that allows for EMV compliance on RF level without additional external active components.
PN7462

PN7462

The PN7462 is a 32-bit ARM Cortex-M0-based NFC microcontroller offering high performance and low power consumption as well as a 160 KB flash memory and contact interface.
Learn MoreDatasheet PN5180 - Learn More PN7462 - Learn More
PN7150

PN7150

The best plug'n play and high-performance full NFC solution PN7150 is a full NFC controller with integrated firmware and NCI interface designed for contactless communication at 13.56 MHz. It is compatible with NFC forum requirements.
Connected Tags NTAG I2C plus

Connected Tags NTAG I2C plus

The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device.
NTAG® SmartSensor

NTAG® SmartSensor

The NTAG SmartSensor extends NXP’s NFC portfolio of passive NFC tags and smart electronic devices. These devices are single-chip solutions combining NFC smartphone connectivity with autonomous sensing, data processing and logging. The NTAG SmartSensor is easy to use in an application by simply adding an NFC antenna and a battery. The devices are also versatile and can be easily combined with other companion chips like radios or sensor solutions.
PN7150 - Learn More Buy Now NTAG - Learn More
FEATURED BROCHURE
Featured Brochure
KNOWLEDGE CENTER
blank
arrow Video: CLRC663 plus - Push your NFC design further arrow 'NBA Connected' jerseys tap into the game with
NFC tags
arrow New iOS11 opens endless new NFC connected experiences arrow NXP Smart Gym Powered by NFC and Hexiwear
arrow NXP received industry’s first NFC Forum Tag Certifications for its NFC ICs arrow NFC Everywhere
arrow Push Your NFC    
 
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 

unsubscribe      update preferences
privacy policy      terms and conditions