etech ALERT Features:
New Ethernet PHYs for Industrial and IoT Applications

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Logo: Microsemi New Ethernet PHYs for Industrial and IoT Applications
Video_microsemi
Microsemi introduces a family of highly compact single-port SimpliPHY™ Gigabit Ethernet (GbE) and Fast Ethernet (FE) PHYs with supporting open-source Linux drivers. The new PHYs, including VSC8541 and VSC8531 GbE PHYs, and VSC8540 and VSC8530 FE PHYs, provide a flexible input/output interface in a package as small as 6 mm x 6 mm, enabling ubiquitous Ethernet connectivity.

Targeted to address diverse applications such as factory and building automation, video display arrays, 2-D and 3-D printers, and industrial automation endpoints, the new PHYs complement a large portfolio of Microsemi silicon solutions. This includes Ethernet switches, Power-over-Ethernet (PoE) systems and components, as well as timing integrated circuits (ICs) and field programmable gate arrays (FPGAs) to address wired, wireless and secure Ethernet connectivity needs in carrier, industrial and Internet of Things (IoT) networks.
Free Samples
FEATURED PRODUCTS
VSC8541 Single-Port Gigabit Ethernet Copper PHY with GMII/RGMII/MII/RMII Interfaces

IMG


Features:
  • EcoEthernet™ 2.0, with Energy Efficient Ethernet (EEE)
  • Fast Link Failure™ 2.0 (FLF2) with failure indication for commutator ring applications
  • Widest voltage range, fully-compliant parallel MAC interface device
  • Start of Frame (SOF) sync for ingress and egress enables high accuracy calculation of latency (RGMII/RMII mode, VSC8541-04 only)
  • Configurable drive strength on MAC interface enables better control of system-level EMI/EMC
  • Synchronous Ethernet support and Ring Resiliency™

Buy Now   Buy Now
VSC8531 Single-Port Gigabit Ethernet Copper PHY with RGMII/RMII Interfaces

IMG


Features:
  • EcoEthernet™ 2.0, with Energy Efficient Ethernet (EEE)
  • Widest voltage range, fully-compliant parallel MAC interface device
  • Tiny 6 mm x 6 mm QFN package
  • Configurable drive strength on MAC interface enables better control of system-level EMI/EMC







VSC8531   VSC8531 - Datasheet
VSC8540 Single-Port Industrial Grade Fast Ethernet Copper PHY with RGMII/MII/RMII Interfaces

IMG


Features:
  • EcoEthernet™ 2.0, with Energy Efficient Ethernet (EEE)
  • Fast Link Failure™ 2.0 (FLF2) with failure indication for commutator ring applications
  • Widest voltage range, fully-compliant parallel MAC interface device
  • Synchronous Ethernet support
  • Small 8 mm x 8 mm QFN package
  • Configurable drive strength on MAC interface enables better control of system-level EMI/EMC

Buy Now   Buy Now
VSC8530 Single-Port Industrial Grade Fast Ethernet Copper PHY with RGMII/RMII Interfaces

IMG


Features:
  • EcoEthernet™ 2.0, with Energy Efficient Ethernet (EEE)
  • Widest voltage range, fully-compliant parallel MAC interface device
  • Tiny 6 mm x 6 mm QFN package
  • Configurable drive strength on MAC interface enables better control of system-level EMI/EMC




Buy Now   Buy Now
FEATURED PRESENTATION
SimpliPHYTM Family of Single-Port
Fast Ethernet & Gigabit Ethernet PHYs
KNOWLEDGE CENTER
blank
arrow Press Release: Microsemi Unveils New Ethernet PHYs for Industrial and IoT Applications arrow SimpliPHY Transformerless Ethernet Designs
arrow VSC8541 Product Brief arrow VSC8540-04 Product Brief
arrow VSC8541 Reference Design arrow VSC8530-04 Product Brief
arrow VSC8531 Product Brief arrow SimpliPHY Architecture Advantages
arrow VSC8531 Reference Design arrow Product Lineup Brochure
arrow Ethernet & PoE Solutions Brochure    
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com