etech ALERT Features:
Future Electronics is heating up the market and cooling down the competition with Microsemi’s PolarFire FPGAs

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Microsemi Future Electronics heats up the market and cools the competition with Microsemi's PolarFire FPGAs
Microsemi Video
The Avalanche Development Kit allows developers to quickly prototype for the lowest power mid-range FPGA platform in the market. At the heart of the kit is a 300k LE (logic element) PolarFire non-volatile FPGA from Microsemi. The PolarFire FPGA family is a cost optimized, lowest-power mid-range density FPGA with proven security and exceptional reliability.

There are hundreds, if not thousands, of peripherals that can be connected to the Avalanche Kit. Developers can work with all kinds of sensors, drivers, displays, wireless modules, etc.
Microsemi Samples
FEATURED PRODUCTS
PolarFire Evaluation Kit PolarFire Evaluation Kit

Microsemi's PolarFire Evaluation Kit offers high-performance evaluation across a broad class of applications. This kit is ideally suited for high-speed transceiver evaluation, 10Gb Ethernet, IEEE1588, JESD204B, SyncE, CPRI and more. The kit connections include a high pin count (HPC) FPGA mezzanine card (FMC), numerous SMAs, PCIe, Dual Gigabit Ethernet RJ45, SFP+ and USB. A 300K logic element (LE) PolarFire FPGA with DDR4, DDR3 and SPI-flash allows a broad class of high-performance designs to be developed.

PolarFire Evaluation Kit - Learn MorePolarFire Evaluation Kit - Datasheet
Avalanche Development Kit


Quickly develop your prototype with this low cost board for PolarFire FPGAs.

Features:
  • 1GbE interface w/PHY (VSC8531)
  • WiFi Module (PAN9320)
  • DDR3 SDRAM (256Mx16)
  • 64Mbit SPI Flash
  • Expansion Connectors:
    - Arduino Shield
    - mikroBUS
    - PMOD
  • Other low-speed interfaces: UART & JTAG
  • LEDs & User Buttons
The Avalanche board comes with a free 1-year gold license
PolarFire™ FPGAs


The Award Winning PolarFire™ FPGAs

Microsemi’s new PolarFire FPGAs deliver up to 500K logic elements and 12.7G transceivers at 50% lower power than competing mid-range FPGAs.

Features:
  • EcoEthernet™ 2.0, with Energy Efficient Ethernet (EEE)
  • Widest voltage range, fully-compliant parallel MAC interface device
  • Tiny 6 mm x 6 mm QFN package
  • Configurable drive strength on MAC interface enables better control of system-level EMI/EMC
Avalanche Development Kit - Learn MoreAvalanche Development Kit - Datasheet Avalanche Development Kit - Learn More Request Sample
FEATURED EVENT
ARTICLE
KNOWLEDGE CENTER
blank
arrow Avalanche Block Diagram arrow PolarFire FPGA Product Brochure
arrow PO0137: PolarFire FPGA Product Overview arrow User Guide PolarFire FPGA Design Flow
arrow Libero License Selector Guide arrow Libero Software Installation and Licensing Setup Guide
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com