etech ALERT Features:
Lumileds - LUXEON SunPlus Series for Horticulture

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Lumileds LUXEON SunPlus Series for Horticulture
Lumileds Video
The LUXEON SunPlus Series is purpose-built to enable ease of system design for horticulture applications. As the only LEDs available today binned and tested based on Photosynthetic Photon Flux (PPF), the LUXEON SunPlus Series includes a few different packages: LUXEON SunPlus 20 Line, (2.0mm x 2.0mm), LUXEON SunPlus 35 Line (3.5mm x 3.5mm) and LUXEON SunPlus CoB Line. The LUXEON SunPlus Series includes options for single driver solutions and multi-channel, color tunable solutions and are engineered to deliver the precise wavelengths of light needed to improve crop yield.
Free Samples
FEATURED PRODUCT
LUXEON SunPlus 20 Line


LUXEON SunPlus 20 Line - These high-performance LEDs incorporate a single focal height and a variety of colors, enabling customized color-tunable solutions. The LUXEON SunPlus 20 Line provides total spectrum control to optimize light output for each growth stage, maximizing crop yields and energy savings.
LUXEON SunPlus 35 Line


LUXEON SunPlus 35 Line - The ideal solution for lighting placed a short distance from the plant canopy, the LUXEON SunPlus 35 Line radiates low heat and satisfies diverse plant lighting requirements. Offering a lower photon output per emitter, these innovative LEDs enable excellent uniformity for consistent plant growth. Plus, the LUXEON SunPlus 35, Purple is the only all-in-one horticulture-specific LED on the market that combines deep red and blue spectra—the two key wavelengths that are effective for photosynthesis—on a single chip.
LUXEON SunPlus CoB Line


LUXEON SunPlus CoB Line - The LUXEON SunPlus CoB Line offers ease of design and high PPF density, which is advantageous for deep penetration into the plant canopy. The Purple (12.5% Blue) provides the right amount of PPF in the blue wavelength (420-280nm) for the application, in addition to getting PPF in the red (620-670nm) wavelength. By leveraging the existing ecosystem, lighting manufacturers of horticulture fixtures can achieve fast time to market.
Learn MoreDatasheet SunPlus 35 Line - Learn MoreDatasheet SunPlus CoB Line - Learn MoreDatasheet
FEATURED BROCHURE
Featured Brochure
KNOWLEDGE CENTER
blank
arrow Product Brief: LUXEON SunPlus Series for Horticulture arrow Product Brief: LUXEON SunPlus CoB Line
arrow White Paper: LUXEON SunPlus Series Lime LEDs Produce High Yield and Nutrition in Leafy Greens arrow Application Briefs: LUXEON SunPlus 20 Line for Horticulture
arrow Application Briefs: LUXEON SunPlus 35 Line for Horticulture    
blank
 
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 

unsubscribe      update preferences
privacy policy      terms and conditions