etech ALERT Features:
har-flex® Connectors and har-flexicon® Terminal Blocks Offer Even More Flexibility in Device Design

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
Harting Logo har-flex® Connectors and
har-flexicon® Terminal Blocks Offer Even More Flexibility in Device Design
Video
HARTING develops board-to-board connectors for economical assembly of electronic devices and equipment and offers the most comprehensive range of highly versatile connectors and PCB terminal blocks complemented by many styles of shell housings for a complete interconnection and interface system.

Regardless of your device configuration, HARTING always has an ideal board-to-board connector with maximum packing density and optimal performance with regard to signal transmission and integrity.

Free Samples
FEATURED PRODUCTS
har-flex
The har-flex® product family is a general-purpose PCB connector series based on a 1.27 mm grid with SMT termination technology.



Features:
  • Robust design (solder hold-downs)
  • Wide range of pin counts available (all even numbers from 6 - 100)
  • 4 stacking heights from 8mm to 13.8mm
  • SMT termination for reflow solder process
  • Pick-and-place pads for automatic assembly
  • Tape & Reel packaging for pick-and-place machines
  • Secure solder connection (coplanarity of termination pins < 0.1mm )
  • Flexible tolerances of PCB distance due to a wiping length of 1.5mm
  • MSL 1

Breakout Board
The har-flexicon® product family has been designed for the tool-less connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Features:
  • Rapid, tool-less connection of single wires with Insulation Displacement Connection (IDC), push-in-spring-cage connection and screw connection up to 2.5mm²
  • Low processing costs with automatic mount (SMT) and reflow soldering process
  • High level of rigidity on the PCB with side, large-area SMT fixings (1.27mm and 2.54mm)
  • High packaging density in pitches 1.27mm and 2.54mm
  • PCB terminal blocks and PCB connectors in 1.27mm, 2.54mm, 3.50/3.81mm and 5.00/5.08mm pitch
Learn MoreDatasheet Learn MoreDatasheet
FEATURED BROCHURE
FeaturedBrochure
KNOWLEDGE CENTER
blank
arrow Selectively loaded har-flex® connectors offer even more flexibility in device design arrow Chapter 14: har-flex® CONNECTORS
arrow Press Release: HARTING’s new har-flexicon series delivers new wire-to-board flexibility arrow Video: HARTING har-flex®
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTube Google Plus Linkedin
FutureElectronics.com