etech ALERT Features:
CUI INC - CUI High Density Ac-Dc Power Supplies

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
CUI INC High Density Ac-Dc Power Supplies – Low Profile, High Efficiency Designs up to 550W
CUI INC Video
Featuring high power densities up to 30 W/in3, CUI's VOF Ac-Dc power supply series delivers efficiency up to 94% in industry standard 2 x 4 and 3 x 5 inch footprints. With profiles as low as 0.75 inches, these compact power supplies ranging from 180 to 550 W are an optimal solution for industrial, telecom, and IT equipment applications where power density is critical.
Free Samples
FEATURED PRODUCT
VOF-180 Series

VOF-180 Series
  • Up to 180 W continuous power
  • Power density up to 30 W/in3
  • -40°C to 70°C operating temperature
  • 2” x 4” footprint
  • Low profile - 0.75”
  • Efficiency up to 92%
VOF-225A Series

VOF-225A Series
  • Up to 225 W continuous power
  • Power density up to 28.1 W/in3
  • -40°C to 70°C operating temperature
  • 2” x 4” footprint
  • Low profile - 1”
  • Efficiency up to 94%
VOF-275 Series

VOF-275 Series
  • Up to 275 W continuous power
  • Power density up to 24.4 W/in3
  • -40°C to 70°C operating temperature
  • 3” x 5” footprint
  • Low profile - 0.75”
  • Efficiency up to 92%
Buy NowDatasheet Buy NowDatasheet Buy NowDatasheet
VOF-300 Series

VOF-300 Series
  • Up to 300 W continuous power
  • Power Density up to 17.9 W/in3
  • -40°C to 70°C operating temperature
  • 3” x 5” footprint
  • Low profile - 1.12”
  • Efficiency up to 94%
VOF-350 series

VOF-350 series
  • Up to 350 W continuous power
  • Power density up to 23.3 W/in3
  • -40°C to 70°C operating temperature
  • 3” x 5” footprint
  • Low profile - 1”
  • Efficiency up to 94%
VOF-550 series

VOF-550 series
  • Up to 550 W continuous power
  • Power density up to 24.4 W/in3
  • -40°C to 70°C operating temperature
  • 3” x 5” footprint
  • Low profile - 1.5”
  • Efficiency up to 92%
Buy NowDatasheet Buy NowDatasheet Buy NowDatasheet
PRESS RELEASE
PRESS RELEASE
KNOWLEDGE CENTER
blank
arrow 3D model - VOF-180-12 arrow 3D model - VOF-225A-24
arrow 3D model - VOF-275-30 arrow 3D model - VOF-300-36
arrow 3D model - VOF-350-48 arrow 3D model - VOF-550-58
arrow The Importance of EMC Testing Early in Your Product’s Design Blog Post arrow What’s the Difference Between Class 2 and Class II Power Supplies Blog Post
arrow A Closer Look at MTBF, Reliability, and Life Expectancy Blog Post arrow Module or Discrete Power Paper
arrow Current Sharing with Power Supplies Paper    
 
Future Electronics Ltd. Future House The Glanty, Egham. UK

www.FutureElectronics.com
 

unsubscribe      update preferences
privacy policy      terms and conditions