etech ALERT Features:
Rugged, Efficient, and Economical, CUI Inc’s
1~3W DC-DC Converters Meet Your Design Needs.

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
LogoRugged, Efficient and Economical, CUI Inc’s 1~3W
DC-DC Converters Meet Your Design Needs for a Broad Range of Applications
blank
Video

Low power DC-DC converters are commonly implemented to provide isolation in a system. CUI Inc’s low power isolated DC-DC converters are utilized across a broad spectrum of applications including security, smart metering, and lighting, to convert and isolate voltage rails close to the point of load.

These DC-DC converters are housed in SIP, DIP or SMT packages with industry standard pin configurations.  An ultra-wide operating temperature range from -40 up to +105°C and an encapsulated case make the units ideal for applications that may experience challenging operating conditions.  Additionally, the line has been designed to maximize efficiency at light and no load, making the converters well suited for portable and battery-powered equipment.

Free Samples
FEATURED PRODUCTS


PDS1-D Series
PDS1-D Series 1 W Single Output DC-DC Isolated Converter

Features:
• 1 W unregulated output
• 1500 Vdc isolation
• -40 to +105 °C temperature range
• Industry standard 8 pin DIP package
• Single output available

Buy NowDatasheet PDS1-D


PEM1-S Series
PEM1-S Series 1 W Single or Dual Output DC-DC Isolated Converter

Features:
• 1 W unregulated output
• 3000 Vdc isolation
• -40 to +105 °C temperature range
• Industry standard 7 pin SIP package
• Single/dual output available

Buy NowDatasheet PEM1-S

PEM2-S Series
PEM2-S Series 2 W Single or Dual Output DC-DC Isolated Converter

Features:
• 2 W unregulated output
• 3000 Vdc isolation
• -40 to +105 °C temperature range
• Industry standard 7 pin SIP package
• Single/dual output available

Buy NowDatasheet PEM2-S

PQMC3-S Series
PQMC3-S Series 3 W Single or Dual Output DC-DC Isolated Converter

Features:
• 3 W regulated output
• 1500 Vdc isolation
• -40 to +105 °C temperature range
• Industry standard 8 pin SIP package
• Single/dual output available

Buy NowDatasheet PQMC3-S
FEATURED BROCHURE
Featured Article
KNOWLEDGE CENTER
blank
arrow CUI Introduces Next-Generation Low Power Isolated DC-DC Converters arrow 3W Isolated Converters Reduce Board Space and Cut Power Consumption in Industrial Applications
blank
arrow CUI’s PEM Series Named to EDN’s 2013 Hot 100
List
arrow Design Criteria and Considerations for Low Power Isolated DC-DC Converters
blank
arrow Power Quick Guide
blank
blank
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, CANADA H9R 5C7
Update Preferences | Unsubscribe | Privacy Policy | Terms of Use


Join us on FacebookFollow us on TwitterWatch us on youTubeGoogle Plus
FutureElectronics.com