etech ALERT Features:
BUD Industries AN-Series Boxes

View this email as a webpage
Future Electronics
ManufacturersR&D ToolsNew ProductsTechnical ResourcesLED Lighting Solutions
blank
BUD Industries BUD Industries Die-Cast Aluminum Enclosures
Video
Die-cast aluminum alloy construction and resistant to atmospheric and marine corrosion. These enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic, and electrical devices in both commercial and industrial environments. Bud Industries can also modify them for you with the assistance of your Future Salesperson. These enclosures are IP68 rated and meet NEMA/UL Type 4x,6,6P,12 and 13 requirements.

Click here to view full product listing.
Free Samples
FEATURED PRODUCTS
AN-Series
BUD Industries AN-1303-A Aluminum NEMA 4 Box

Design Features:
  • Direct replacement to AN-13xx series
  • Pre-molded continuous silicon gasket with outstanding performance
  • Rugged #ADC-12 alloy die cast aluminum box
  • Available NEMA 6 (natural finish) & 6P (recommended powder coated Black for extra corrosion protection)
  • IP 67 tested by TUV
  • Test results exceeded the requirements in respect to IEC60529 IP68conditions (UL Type 6P tested under 6’ of water for 24 hours)
  • Type 4X,6,6P,12,13 as listed under UL file #E194432
  • Cover attaches with stainless screws torqued at 12 in-lb.
  • Easily machined and modified to your particular requirements
  • Offers EMC protection
  • For black powder finish, add "B" as suffix
  • Also available with molded-in mounting brackets or powdered in black
  • IP67 Rated with continuous silicon gasket
  • Mounting bosses in base allow for mounting panels or electronic components
  • 4-33/64" Length x 2-35/64" Width x 2-5/32" Height
  • Natural Finish
Learn More    Datasheet
FEATURED BROCHURE
Featured Brochure
KNOWLEDGE CENTER
blank
arrow Video: How to Modify your Electronic Enclosure in 5 days arrow Procedure for Assembly of Sealing Gasket
arrow Video: BUD Industries - Modified Enclosures
 
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 

unsubscribe      update preferences
privacy policy      terms and conditions