Keep up-to-date with the latest industry news and product releases by reading THE EDGE! This issue features the latest in Transportation solutions from Infineon, Nexperia, ON Semiconductor, Diodes Incorporated,TE Connectivity, Panasonic, and Vishay. THE EDGE is the newest e-newsletter from Future Electronics, and is geared toward engineers and buyers looking for new or leading-edge products. THE EDGE comes out twice per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in a specific area, such as sensing, lighting, or automotive.
The latest edition of The Edge from Future Electronics - Transportation
Having trouble viewing this email? |
|
 |
|
LITIX™ Basic+ LED Drivers
Infineon LITIX™ Basic+ LED drivers serve as perfect extension to the existing LITIX™ Basic family. Offering linear constant current sources with their 1 to 3 inputs/outputs build a scalable family to reduce system costs.
|
|
|
|
A New Generation of Protection Technology, Optimized for the Latest Generation of Transceiver
Nexperia’s PESDxIVN solutions protect transceiver devices at in-vehicle networks (IVN) from damage caused by ESD and other transients. They can be used with high-speed and fault-tolerant CAN, CAN-FD LIN, FlexRay, et.al. interfaces.
|
|
|
|
Silicon Carbide MOSFET, N‐Channel, 1200 V, 80 mΩ, TO247−3L
ON Semiconductor’s new Silicon Carbide (SiC) MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size. The part is 100% UIL tested, and is qualified for Automotive use according to AEC-Q101.
|
|
|
|
Automotive-Compliant Omnipolar Hall Switches
AH356xQ are automotive-compliant, qualified to AECQ100 Grade 0, high-sensitivity omnipolar Hall effect switches. The AH356xQ has 3 sensitivity options with extremely tight switch points and best-in-class drift over temperature and supply voltage. Their wide input voltage range of 3V to 28V, operating temperature range of -40 to +150°C coupled with a 32V reverse polarity protection enable them to withstand the harsh automotive environment.
|
|
|
|
DEUTSCH DT Connector Series
DEUTSCH DT environmentally sealed connectors are designed for cable to cable, cable to board, and cable to device applications. DT connectors are used in harsh environment applications where even a small degradation in connection may be critical.
|
|
|
|
Proximity Sensor with VCSEL in Single Package, I2C Interface
The VCNL36687S is a fully integrated proximity sensor. It combines a high power VCSEL (vertical-cavity surface-emitting laser) and photodiode for proximity measurement and signal processing IC in a single package with a 12-bit ADC.
|
|
|
|
AEC-Q200-Compliant Passive Components Selection Guide
Think Panasonic if your next design requires high-quality components that meet the AEC-Q200 Compliance requirements, suitable for harsh automotive environments.
|
|
|
|
|
|
|