Keep up-to-date with the latest industry news and product releases by reading THE EDGE! This issue features the latest in Power Management solutions from CUI INC, MINMAX, ON Semiconductor,Infineon, Panasonic, and Lumex. THE EDGE is the newest e-newsletter from Future Electronics, and is geared toward engineers and buyers looking for new or leading-edge products. THE EDGE comes out twice per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in a specific area, such as sensing, lighting, or automotive.
The latest edition of The Edge from Future Electronics - Power Management
Having trouble viewing this email? |
|
 |
|
6W Isolated DC-DC Converter in 1” x 1” Package
The PQDE6W-Q24-D12-D is a dual output 6W DC-DC converter in a compact DIP package. The model features a wide -40 to +85°C operating temperature range, a 4:1 input voltage range, and 1500 Vdc isolation.
|
|
|
|
High Performance and Power Density for Space-Critical Applications
MINMAX’s MDWI10 series is the latest generation of 10 Watt DC-DC converter in an industrial standard DIP-16 package. Its most notable features are industry-leading power density up to 63.5W/in3 for space-critical applications and very low no-load power consumption. This series incorporates a host of high-grade features, including no minimum load requirement, OCP, SCP, fast start-up time, and ultra-wide 4:1 input voltage range.
|
|
|
|
50 nA Iq LDO Regulator
The NCP171 is a dual mode LDO offering up to 80 mA in Active Mode and as low as 50 nA of Iq in Low Power Mode. The Dual Mode function is selectable with the ECO pin allowing for dynamic switching between Active and Low Power modes, ideal for long-life battery-powered wireless applications. The output voltage in Low Power mode can be lowered by a pre-programmed value ranging from 50 mV, 100 mV, 150 mV or 200 mV, further lowering the application consumption in sleep mode.
|
|
|
|
CoolSiC™ MOSFET Power Modules for UPS and Energy Storage Applications
The Infineon Easy 1B and 2B power modules featuring CoolSiC™ MOSFETs offer 80% lower switching losses compared to silicon IGBTs. Next generation UPS and Energy Storage applications can take advantage of CoolSiC™ fast switching and low losses to increase power density, reduce footprint, and achieve conversion efficiencies exceeding 99%.
|
|
|
|
ERJPA2 and ERJPA3: A New Standard for Resistors
Panasonic’s New ERJPA2 and ERJPA3 Series are high power resistors in 0402 and 0603 case size options, which have been engineered to withstand even higher levels of power.
|
|
|
|
SML-LX0303SIUPGUSB: The Smallest Full-Color RGB SMT LED
SML-LX0303SIUPGUSB is the smallest full-color RGB SMT LED with its 0.8x0.8mm size, and features low current and low power.
|
|
|
|
|
|