The latest edition of The Edge from Future Electronics - Network & Communications
Having trouble viewing this email?
|
|
|
|
|
65Vin Capable High-Performance Synchronous Buck Regulator Family |
Supporting a wide input voltage range of 4.5 V to 65 V, an output current of up to 10 A and output power of 100 W, ON Semiconductor’s new FAN6500X family of buck converters combines the time-tested fixed-frequency control scheme with flexible Type III compensation and robust fault protection. ON Semiconductor has integrated its PowerTrench® MOSFET technology to create a rugged integrated solution that delivers industry leading power density and efficiency for DC-DC applications.
|
|
|
|
Pet Activity Monitor |
The Renesas Pet Activity Monitor is a PCB board housed inside a plastic casing, making it easy to attach to your pet's collar, or to use with the included collar. This activity monitor features a Renesas Synergy™ Platform S3-series MCU, and multiple Renesas power and analog components.
|
|
|
|
Panasonic's New Bluetooth 5.0 Low Energy RF Module |
The PAN1762 Series is Panasonic’s Bluetooth 5.0 Low Energy RF Module based on the Toshiba TC35680 single-chip controller. The new Bluetooth 5.0 features with the new PAN1762 enable a higher symbol rate of 2 Mbps using the high-speed 2M PHY or a significantly longer range using the LE coded PHY, at 500 kb/s or 125 kb/s.
|
|
|
|
Cvilux Power Connector Series |
The CP Series family of power connectors offer a wide variety of solutions to meet most of your power interconnect needs. They feature a variety of power ratings from 1A to 23A, along with options such as latching features, wire to wire, wire to board, vertical, horizontal, single row and dual row. The CP Series is ideal for Industrial, Home and Automotive applications.
|
|
|
|
|