The latest edition of The Edge from Future Electronics - IoT & Connectivity
Having trouble viewing this email?
|
|
|
|
|
PIC-IoT WG Development Board |
The PIC-IoT WG Development Board combines a powerful PIC24FJ128GA705 MCU, an ATECC608A CryptoAuthentication™ secure element IC, and the fully-certified ATWINC1510 Wi-Fi® network controller.
|
|
|
|
BMI270 Ultra-Low Power IMU for Wearable Applications |
This IMU combines precise acceleration and angular rate measurement with intelligent on-chip motion-triggered interrupt features. The 6-axis sensor integrates a 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer in a compact 2.5 x 3.0 x 0.8 mm³ LGA package.
|
|
|
|
CR-2450A/GBN Coin Type Lithium Batteries |
Panasonic’s high-temperature, tabbed Coin Cell CR2450A is designed for higher discharge rate capability than its BR counterpart.
|
|
|
|
Solid State Relays - PhotoMOS CC Series |
The extended PhotoMOS CC TSON 1 Form A CxR Series product line represents the next generation of sub-miniature solid-state relay technology, now available in 60V, 40V and 100V options.
|
|
|
|
STM32WB Dual-Core Multi-Protocol Wireless Microcontrollers |
Based on an Arm® Cortex®‐M4 core running at 64 MHz (application processor) and an Arm® Cortex®‐M0+ core at 32 MHz (network processor), STM32WB55 microcontrollers support Bluetooth™ 5 and IEEE 802.15.4 wireless standards.
|
|
|
|
U.FL Series Coaxial Connectors |
Ultra Small Surface Mount Coaxial Connectors - 1.9mm or 2.3mm, 2.4mm Mated Height.
|
|
|
|
Antennas Engineered for IoT |
Antennas designed for connectivity in the IoT. Supporting 4G, GPS, LPWA, LoRaWAN, WiFi, & GSM, our antennas connect you to the future.
|
|
|
|
AS7341 11-Channel Spectral Color Sensor |
With multi-channel spectral measurement capability (8 VIS + 3 clear, flicker and NIR), high sensitivity, ultra-low profile package of 3.1 x 2 x 1mm and integrated flicker detection up to 1.5 kHz, the AS7341 is ideal for applications in color analysis, automatic white point balancing, display management, and light measurement.
|
|
|
|
|
|
|