Keep up-to-date with the latest industry news and product releases by reading THE EDGE! This issue features the latest in IoT and Connectivity solutions from ON Semiconductor, ROHM Semiconductor, CUI INC,TE Connectivity, Semtech, STMicroelectronics, and MINMAX. THE EDGE is the newest e-newsletter from Future Electronics, and is geared toward engineers and buyers looking for new or leading-edge products. THE EDGE comes out twice per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in a specific area, such as sensing, lighting, or automotive.
The latest edition of The Edge from Future Electronics - IoT & Connectivity
Having trouble viewing this email? |
|
 |
|
RSL10 Solar Cell Multi-Sensor Platform
The RSL10 Solar Cell Multi-Sensor platform is a complete, low-cost solution for developing self-powered sensor nodes using harvested solar energy.
|
|
|
|
SensorShield-EVK-003 Evaluation Kit
ROHM’s SensorShield-EVK-003 Sensor Evaluation Kit is an Arduino Uno and mbed compatible shield that connects to eight individual sensor boards. This Sensor Evaluation Kit is an ideal learning tool, and it can also be used for initial development or prototyping.
|
|
|
|
AC-DC Power Supply for Advanced Household Appliances
The MINMAX ACF-10 series of 10 Watt AC/DC power supplies leverage exceptional advantages in more complex designs, such as consumer appliances, communication equipment, industrial electronics, instrumentation, and household equipment. They offer engineers superb flexibility in applications where the PCB space is constrained due to shrinking system form factors. This series is ultra-small at only 1.5" x 1" x 0.6", and integrates reinforced insulation with an isolation of 4000 VAC.
|
|
|
|
CMM-3312AT-44308-TR MEMS Microphone
Providing users with improved audio quality and performance, CUI’s CMM-3312AT-44308-TR series is an analog, omnidirectional MEMS microphone with a top port and 3.30 mm diameter.
|
|
|
|
SX1261 and SX261 LoRa® Transceivers for IoT Applications
SX1261 and SX1262 sub-GHz radio transceivers are ideal for long range wireless applications. Both devices are designed for long battery lifewith just 4.2 mA of active receive current consumption. The SX1261 can transmit up to +15 dBm and the SX1262 can transmit up to +22 dBm with highly efficient integrated power amplifiers.
|
|
|
|
Motion MEMS and Environmental Sensor Evaluation Board
The X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor evaluation board system for STM32 Nucleo. The board features ST’s newest sensors, including the LSM6DSO 3-axis accelerometer + 3-axis gyroscope, the LIS2DW12 3-axis accelerometer, the LPS22HH pressure sensor, the LIS2MDL 3-axis magnetometer, the HTS221 humidity and temperature sensor, and the STTS751 temperature sensor.
|
|
|
|
|
|