The latest edition of The Edge from Future Electronics - Embedded Processing
Having trouble viewing this email?
|
|
|
|
|
AC164160 AVR-IoT WG Development Board |
The AVR-IoT WG development board is a perfect starting point for engineers to create almost any IoT device, from wireless sensor nodes to intelligent lighting systems. This plug-and-play solution combines a powerful AVR® microcontroller (MCU), a CryptoAuthentication™ secure element and a fully-certified Wi-Fi® module to provide a simple and effective way to connect embedded applications to Google’s Cloud IoT Core platform. These development boards are an ideal foundation for cloud-connected designs.
|
|
|
|
XMC4800 IoT Amazon FreeRTOS Connectivity Kit |
This connectivity board will allow you to connect the cloud services from AWS using the Amazon FreeRTOS software. This kit contains the MCU base board and the WiFi connectivity module, bringing to you the complete out-of-the-box experience.
|
|
|
|
PSoC® 6 BLE Prototyping Kit |
The low-cost, easy-to-use PSoC 6 BLE Prototyping Kit allows you to rapidly develop with a certified Bluetooth 5.0 module featuring the industry-leading low-power, flexible, and secure PSoC 6 microcontroller. The on-board PSoC 6 BLE Module (CYBLE-416045-02) is a fully-certified, integrated, and programmable turnkey solution for developers who want to easily add Bluetooth connectivity to their IoT design. In addition, the kit features a mikroBUS™ interface allowing PSoC 6 to interface with any sensor, display, etc. click board™ from MikroE, as well as a snap-away form-factor KitProg programmer/debugger based on the PSoC 5LP MCU.
|
|
|
|
EMBEDDED MULTIMEDIA CARDS (eMMC) |
Kingston eMMCs are ideal storage devices for many embedded applications. They are available in the latest v5.0 and v5.1 interface and protocol standards, in a JEDEC standard 153-ball BGA package type. These devices are available in densities of 4GB up to 128GB, and they are offered in Commercial and Industrial Temperature Grades.
|
|
|
|
High Performance and Power Density for Space-Critical Applications |
MINMAX’s MDWI10 series is the latest generation of 10 Watt DC-DC converters in an industrial standard DIP-16 package. It features industry-leading power density of up to 63.5W/in3 for space-critical applications and very low no-load power consumption. This series incorporates a host of high-grade features, such as no minimum load requirement, OCP, SCP, fast start-up time, and ultra-wide 4:1 input voltage range.
|
|
|
|
|