Keep up-to-date with the latest industry news and product releases by reading THE EDGE! This issue features the latest in Consumer/Wearables solutions from C&K, CUI INC, Hirose, Nexperia, and NXP. THE EDGE is the newest e-newsletter from Future Electronics, and is geared toward engineers and buyers looking for new or leading-edge products. THE EDGE comes out twice per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in a specific area, such as sensing, lighting, or automotive.
The latest edition of The Edge from Future Electronics - Consumer / Wearables
Having trouble viewing this email? |
|
 |
|
Nano-Miniature SMT Top Actuated Switch
C&K’s KMT0 series nano-miniature SMT top actuated switch features the smallest footprint and thickness and an integrated actuator. Its extended life cycle makes it ideal for the smallest of applications that must last a long time while withstanding the harshest of environments, including Bluetooth headsets, MP3 accessories and hearing aids.
|
|
|
|
4.0 x 3.0 mm MEMS Microphone
The CMM-4030DT-26354-TR is a top port, surface mount MEMS microphone in a compact 4.0 x 3.0 mm package. The model features omnidirectional directivity, a -26 ±3 dB sensitivity rating, and a 2.0 Vdc operating voltage.
|
|
|
|
Ultra Small Surface Mount Coaxial Connectors
The U.FL series is a Hirose original design, and is used worldwide as an antenna connection in various applications. While similar connectors are available from other companies, Hirose pioneered this product, and the U.FL series has become the gold standard in the wireless industry.
|
|
|
|
ESD protection for USB3.x, HDMI 2.x & Universal Flash
These best-in-class solutions for high-speed data lines feature an ideal combination of low capacitance, low clamping, low Vt1 and high ESD robustness to safeguard 10Gbps+ data lines systems.
|
|
|
|
Processors for Ultra-Low-Power and Secure Portable Applications
Targeted toward the growing market of portable devices, the i.MX 7ULP family of processors features NXP's advanced implementation of the Arm® Cortex®-A7 core, the Arm Cortex-M4 core, as well as a 3D and 2D Graphics Processing Units (GPUs). The i.MX 7ULP family provides up to 32-bit LPDDR2/LPDDR3 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, displays, and camera sensors.
|
|
|
|
Innovative Sensing for Smart Wearable and Hearable Applications
The BMA456 hearable accelerometer complements the existing BMA456 wearable variant, and is the industry's only accelerometer with optimized hearable features integrated in one sensor. Manufacturers can now design smaller and more accurate hearables at lower power while increasing the devices’ performance. The new BMA456 accelerometer variant integrates hearable-specific gestures for intuitive user interactions such as tap, double-tap and triple-tap.
|
|
|
|
|
|