|

Nebula IoT Development Board (NEB1DX-02) |
The Nebula IoT Development Kit is cloud-ready and allows developers to quickly prototype their IoT ecosystems. Nebula features Murata’s Type 1DX module, which houses the Cypress CYW4343W Wi-Fi (802.11 a/b/g/n) and Bluetooth 4.1 combo chipset radio. Nebula also features an ARM® Cortex®-M4 STM32 MCU as well as 4 different interfaces to expand hardware functionality. The kit is supported in Cypress’ WICED® Studio SDK with cloud connectivity code examples and an application framework to abstract complexity.
|
|
|
|

Smart Motion Sensing for Intelligent Lighting Solutions |
This 24GHz sensor development kit utilizes Infineon’s BGT24LTR11 RF transceiver and XMC1300 32-bit ARM® Cortex®-M0 MCU series. The kit allows the user to implement and test several sensing applications at the 24GHz ISM band such as Doppler based movement detection and direction, as well as Doppler based speed measurements of targets. This solution provides energy saving smart occupancy sensing enabled by Radar.
|
|
|
|

PU-20KS10KHT & PS-20KS10KHT |
The PU-20KS10KHT & PS-20KS10KHT are designed to be used in conjunction with LED Drivers to provide an additional level of surge or transient overvoltage protection in industrial and commercial applications. They are ideal for many lighting applications including street, tunnel and high mast to help to improve the lifetime of the LED drivers and luminaires.
|
|
|
|

LUXEON CZ Color Line: A spectrum of possibilities |
Designs like yours demand the finest quality of light—and that’s exactly what the new LUXEON C Color Line delivers. With a consistent focal length and uniform radiation patterns across a comprehensive portfolio of color and white emitters, these high power LEDs have no equal. And with industry-leading center beam power and flawless color mixing, you get lighting brilliance-without sacrificing directional precision.
|
|
|
|

Optisolis Ultra-High CRI White LED |
To improve the quality of light in a new generation of demanding lighting applications, NICHIA has developed a family of white LEDs named Optisolis™ which offers ultra-high Color Rendering Index (CRI) values.
|
|
|
|

Xitanium SR drivers provide cost saving and advance smart lighting capabilities today
|
The Philips Advance Xitanium SR LED driver portfolio, which supports indoor, industrial (high-bay), and outdoor applications, incorporates the open-standard, digital interface (SR) that provides DC power supply and enables two-way data exchange. Specifiers can now use compatible third-party indoor/outdoor lighting control solutions to control luminaires equipped with the Xitanium SR LED drivers. Other key benefit includes the built-in memory which provides advanced diagnostics, asset management, and power metering capabilities.
|
|
|
|
|