The latest in Security and Encryption from Future Electronics - August 2018

View this email in a browser
Future Electronics
The Edge
SAM L10
Microchip
The Industry’s First & Lowest Power 32-bit MCU
The SAM L10 and SAM L11 MCU families from Microchip Technology feature the new Arm® Cortex®-M23 core. They were created to address the growing need for IoT connected security. Both MCU families also deliver the lowest power consumption in the industry.

Buy Now FTM Article Dev Board Video
CYW54907 Evaluation Kit
Cypress Semiconductor
WICED® 802.11ac Wi-Fi CYW54907 Evaluation Kit
Cypress’ WICED 802.11ac Wi-Fi CYW54907 Evaluation Kit (CYW954907AEVAL1F) features the industry-leading CYW54907 802.11ac dual-band (2.4 GHz/5 GHz) Wi-Fi Wireless MCU. CYW54907 is a highly integrated, small footprint single-chip solution with an embedded Arm® Cortex®-R4. The CYW54907 EVK is supported in Cypress’ WICED Studio SDK. CYW54907 supports WPA and WPA2 for powerful encryption/authentication and the integrated hardware engines for AES and TKIP enable faster data encryption.

Buy Now SoC Datasheet Evaluation Board User Guide Quick Start Guide Product Guide
DS28E38

Protect Your Design Using Crypto-Strong Authentication Secured with a Physically Unclonable Function
The DS28E38 is an ECDSA public key-based secure authenticator that incorporates Maxim’s patented ChipDNA™ PUF technology. ChipDNA technology involves a physically unclonable function (PUF) that enables the DS28E38 to deliver cost-effective protection against invasive physical attacks.

Buy Now DS28E38 Evaluation System Turnkey Embedded Security FTM Article Video
UPS Power Solution
Altech Corp.
CBI All-in-One UPS Power Solution
The Altech CBI all-in-one UPS power solution combines multiple functions in a single device for use as a power supply unit, battery charger, battery care module, or backup module. This “intelligent” device is compatible with a range of common battery types and is fully equipped with a real-time diagnostics system to continuously monitor battery status, charging levels, and potentially emerging battery faults. The CBI performs with battery-powered applications in any industry or setting where battery reliability is essential.

Buy Now Datasheet Video

Built-In Security Ideal for Today’s IoT Applications
Renesas Synergy microcontrollers were designed to meet the challenges of today’s connected IoT. Synergy MCUs provide hardware security features such as a true random number generator (TRNG), high performance symmetric and asymmetric crypto acceleration, key generation, and hardware-secured key wrapping, and they also read and write protected memory.

Buy Now FTM Article Dev Board Video
Free Hands-on Training
FTM Design Note
 
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 
Twitter Facebook LinkedIn Google + YouTube

update preferences          unsubscribe
privacy policy      terms and conditions