The latest edition of The Edge from Future Electronics - Power Management
Having trouble viewing this email? View the online version
Future Electronics
The Edge
Power Management
65 W Desktop Adapters
65 W Desktop Adapters Certified to IEC 62368-1
CUI’s SDI65 desktop adapters are fully compliant with DoE Level VI, CoC Tier 2, and 62368-1 standards. These 65 W high efficiency adapters feature the latest in green power technology and are the ideal solution to keep you one step ahead of the latest power regulations in the US and EU.

Buy Now SDI65-U Datasheet SDI65-UD Datasheet Blog Post Whitepaper
HE-N Series
HE-N Series General Power Relays
Panasonic introduces the NEW HE-N Series High Capacity General Power Relays product line. They have a 1 Form A (SPST-NO) contact arrangement, a high switching capacity and a compact size which can be mounted on a PC Board without screw terminals. Their small size allows for easier design and low power consumption. These products fit the trend of larger scale inverters to create more power generation and reduce costs.

Buy Now Datasheet
FAN65005xx
Synchronous PWM Buck Regulator
FAN65005xx Series are wide VIN highly efficient synchronous buck regulators with integrated high side and low side power MOSFETs. The device incorporates a fixed frequency voltage mode PWM controller supporting a wide voltage range from 4.5 V to 65 V, and can handle continuous currents up to 8 A. Includes full protection features plus power in a compact 6x6mm PQFN package.

Buy Now Simplis Model User Manual Video
Power Solutions
Infineon’s technology semiconductor solutions for power designs of today and tomorrow
Infineon is the leader in the power semiconductor market and the only manufacturer mastering all power technologies while offering the broadest product and technology portfolio of silicon (such as SJ MOSFETs, IGBTs), silicon carbide (such as Schottky diodes, MOSFETs) and gallium nitride-based (e-mode HEMTs) devices, covering bare die, discretes and module solutions.

Buy Now
 
DIN Rail Mounted Breakers
DIN rail mounted breakers
In today’s very competitive marketplace you need reliability, so you need to use circuit breakers that are high quality and technically correct for your application. Altech is a US leader in DIN rail mounted breakers with ratings up to 63A. Only Altech offers DIN rail mounted breakers that meet UL489, UL508 or UL1077 approvals with a short circuit interrupt capacity of up to 10kA. No other manufacturer offers this complete line. This assures you the right product for your application requirements.

Buy Now Circuit Protection Devices Catalog Video
Maxim Integrated: MAX77812
Basics of The Renesas Synergy Platform
 
Future Electronics
237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 
Twitter Facebook LinkedIn Google + YouTube

update preferences          unsubscribe
privacy policy      terms and conditions