The latest edition of The Edge from Future Electronics - Transportation
Having trouble viewing this email?
|
|
|
|
|
Compact, Rugged & Reliable |
DEUTSCH DT/DTM connectors fill the need for lower amperage, multi-pin connectors that are environmentally sealed and stand up to harsh environments. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture.
|
|
|
|
Cypress Serial NOR Flash Fail-Safe Storage Solutions |
Cypress’ Serial NOR Flash products are the ideal choice to enable functional safety in mission-critical automotive and transportation applications. Serial NOR Flash products offer fast read/write performance, diagnostics such as sector erase failure indication and safe-boot features, ECC, and high-temperature tolerance.
|
|
|
|
PROFET™+2 High-side switches for energy efficiency and miniaturization |
The newest PROFET™+2 family of protected high-side power switches in PG-TSDSO-14 exposed pad package provides state of the art diagnostics and protection features. The family offers outstanding energy efficiency with reduced current consumption, advanced current sense accuracy, benchmark low cranking voltage capability and faster switching/slew rate with no impact on EMC.
|
|
|
|
HS Series |
The Ohmite ARCOL brand HS Series is a high-performance molded-construction metal-housed resistor. They are available in higher power ratings than standard axial resistors and are better suited to withstand vibration, shock, and harsh environmental conditions.
|
|
|
|
Altech Liquid Tight Strain Reliefs |
Altech’s full line Liquid Tight Strain Reliefs (Cord Grips) are used to seal cable entries, keep contaminants from entering enclosures, provide strain relief and thus reduce stress on components and termination points inside enclosures. They can be used with almost any type of cable, cord or conductor - solid, stranded, flat, shielded, high temperature, etc.
|
|
|
|
|