|
USB Type C Connectors |
Conforming to the USB 3.1 Gen 2 standard that supports data transfer speeds up to 10 Gbps and power delivery up to 100 W at 20 V, CUI’s USB Type C connectors offer a 5 A current rating for faster power charging and high durability up to 10,000 mating cycles.
|
|
|
|
BMI08x - Inertial Measurement Units |
BMI085 and BMI088 are both high performance 6-axis inertial sensors from the same family. The BM1085 has been specially designed for Augmented/Virtual reality applications, while the BM1088 is built for harsh environment applications such as drones and robotics.
|
|
|
|
Bluetooth Low Energy System-in-Package Includes Radio Transceiver and Antenna |
ON Semiconductor’s RSL10 SIP is a complete Bluetooth® Low Energy wireless system-in-package including a 2.4GHz radio transceiver, antenna and passive components. This is the easiest way to implement the industry’s lowest-power Bluetooth 5 Low Energy technology in wireless communication applications.
|
|
|
|
New Space-Saving RZF Series Power Relays |
Space-saving RZF relays are printed circuit board relays with top-mounted quick connect tabs for load connections, which permits the load current to be kept off the board. With a lower profile than similar relays and ratings up to 16A, RZF relays are suitable for microwave ovens, water heaters, electric cooking ranges, vending machines, and other industrial/commercial applications.
|
|
|
|
UL Rated Varistors for Smart Home Applications |
EPCOS Ceramic Transient Voltage Suppressors (CTVS) SMD multilayer varistors (MLVs) by TDK offer efficient and stable overvoltage protection in a small package. These UL 1449 approved SMD varistors ensure an extended overvoltage capability and protect sensitive components against burst pulses.
|
|
|
|
PAN9026 Series of Dual Band Modules |
The PAN9026 is a dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth BR/EDR/LE, specifically designed for highly integrated and cost-effective applications.
|
|
|
|