The latest edition of The Edge from Future Electronics - Medical
Having trouble viewing this email? View the online version
Future Electronics
The Edge
Motor Control
LPC8N04
NXP NFC Just Tap It! Introducing the LPC8N04 Microcontroller
LPC8N04 is a cost-effective MCU which serves as an entry-level connectivity solution for embedded applications with integrated NFC connectivity. The LPC8N04 MCU has multiple features, including several power-down modes and a selectable CPU frequency of up to 8 MHz for ultra-low power consumption.

Buy Now Just tap it! Brochure Introducing the
LPC8N04 Microcontroller NXP NFC Keychain - Just Tap It NFC Tap It - Demo Page
PSoC 6 MCU
PSoC® 6 MCUs: Build Connected, Smart Medical Devices
The dual-core Arm® Cortex®-M4 and Cortex-M0+ PSoC 6 MCU from Cypress solves emerging challenges in a number of ways: With PSoC 6, it is easy to interface to multiple analog and digital sensors with its flexible and programmable analog and digital peripherals. In addition, the PSoC 63 Family integrates a BLE 5.0 compliant radio with royalty-free Bluetooth stack. Lastly, PSoC 6 provides industry-leading low power consumption and integrates Secure Element functionally – enabling the medical devices of tomorrow.

Buy Now PSoC 63 Datasheet PSoC 6 BLE Pioneer Kit User Guide PSoC 6 BLE Pioneer Kit Quick Start Guide
ER8 Series
Micro-pitch board-to-board connector supports high data-transfer rates in industrial equipment
Hirose has introduced a miniature board-to-board connector which features a rugged design and supports high data-transmission speeds of more than 10Gbits/s. This combination makes the new ER8 series ideal for use in industrial applications such as servo motors, servo amps, AC drives and electric measuring instruments.

Buy Now Catalog
RPS Series
AC/DC Open-Frame-Type Medical Power Supplies
The RPS Series of medical safety-approved power supplies offer single and multiple outputs. They are suitable for BF application with appropriate system consideration, low leakage current and no-load power consumption.

Buy Now Brochure
MDS series
Medical Power Solution
The MDS series of embedded power supplies come with universal AC input at 90Vac to 264Vac. Other features include low touch current, risk management report available, and electric shock protection complies with 2 x MOPP.

Buy Now  
FREE NXP NFC Tap It Keychain
 
Future Electronics
237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 
Twitter Facebook LinkedIn Google + YouTube

update preferences          unsubscribe
privacy policy      terms and conditions