The Latest in Diodes from Littelfuse

View this email in a browser
Future Electronics
Littlefuse
SP11xx Series

Extremely Low Dynamic Resistance & Unidirectional ESD Protection
SP11xx Series TVS Diode Arrays are designed to prevent premature failure or thermal issues related to fast-charging batteries by limiting exposure to the fast transients associated with plugging into AC/DC converters that could introduce dirty power to the battery.

Buy Now SP11xx Series Datasheet SP11xx Series Video
SP3522 Series

SP3522 Series - 0.15pF 22kV Avalanche Diodes
The SP3522 integrates ultra low capacitance cathode-to cathode silicon avalanche diodes to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust component can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (±8kV contact discharge) without performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins such as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.

Buy Now SP3522 Series Datasheet
SP3530 Series

SP3530 Series - 0.3pF 22 kV Unidirectional TVS Diode
This SP3530 unidirectional diode is fabricated in a proprietary silicon avalanche technology. This provides a high level of protection for electronic equipment that may be exposed to electrostatic discharges (ESD). This robust component can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (±8kV contact discharge) without performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins such as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.

Buy Now SP3530 Series Datasheet
SP11xx Series Product Summary
Join the Future Electronics Mailing list
 
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 
Twitter Facebook LinkedIn Google + YouTube

update preferences          unsubscribe
privacy policy      terms and conditions