Keep up-to-date with the latest industry news and product releases by reading Sense Connect Control! This issue features the latest in sensing and connectivity solutions from Bosch Sensortec, ON Semiconductor, Sensirion, STMicroelectronics and Decawave. Sense Connect Control is the newest e-newsletter from Future Electronics, and is geared toward engineers and buyers looking for new or leading-edge products. Sense Connect Control comes out once per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in sensing, and connectivity.
The latest edition of Sense + Connect + Control from Future Electronics
Having trouble viewing this email? View the online version
Future Electronics
Sense + Connect + Control
BMX160
BMX160 Absolute Orientation Sensor
The BMX160 is a very small, low-power, low-noise absolute orientation sensor designed for use in wearable devices like smart watches or augmented reality glasses. It combines a 3-axis accelerometer, gyroscope and geomagnetic sensor in a single package.

Buy Now Datasheet Product Flyer Register or Login to the Bosch Sensortec Community
FAN65005xx
Synchronous PWM Buck Regulator
The FAN65005xx Series are wide VIN highly efficient synchronous buck regulators with integrated high side and low side power MOSFETs. The device incorporates a fixed frequency voltage mode PWM controller supporting a wide voltage range from 4.5 V to 65 V, and it can handle continuous currents up to 8 A. The FAN65005xx includes full protection features plus power in a compact 6x6mm PQFN package.

Buy Now Simplis Model User Manual Video
SPS30
Particulate Matter Sensor SPS30
The SPS30 particulate matter (PM) sensor represents a new technological breakthrough in optical PM sensors. Its measurement principle is based on laser scattering and makes use of Sensirion’s innovative contamination-resistance technology. This technology, together with high-quality and long-lasting components, enables accurate measurements from the device’s first operation and throughout its lifetime of more than eight years.

Buy Now Datasheet Video
LSM6DSO
LSM6DSO - iNEMO inertial module
The LSM6DSO is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.

Buy Now Datasheet
DWM1000/1
Wireless Transceiver & Bluetooth Modules
The DWM1000 is an IEEE802.15.4-2015 UWB compliant wireless transceiver module based on Decawave’s DW1000 IC. This module enables ‘micro-location’ of objects in real time location systems (RTLS) to a precision of 10cm indoors with ultra-reliability of 99%, high data rate communications up to 6.8 Mb/s, and excellent communications range of up to 100m thanks to coherent receiver techniques. The FCC/EC certified DWM1001C combines the DW1000, a Nordic Semiconductor nRF52832 MCU and a 3-axis accelerometer in a cost effective RF Module. Each node can be configured as an RTLS anchor or tag and supports TWR and TDoA network topologies to optimize your system while scaling tag density.

Buy Now Datasheet - DWM1000 Datasheet - DWM1001 Product Brief - DWM1000 Product Brief - DWM1001 Schematic
Register for an OSSO Board
Register or Login to the Bosch Sensortec Community
 
Future Electronics
237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 
Twitter Facebook LinkedIn YouTube
update preferences unsubscribe
privacy policy terms & conditions