Sense – Connect – Control eNewsletter: August 2018

View this email in a browser
Future Electronics
Sense Connect Control
NEB1DX-02 Nebula IoT Development Board
Cypress
Nebula IoT Development Board (NEB1DX-02)
The Nebula IoT Development Kit is cloud-ready and allows developers to quickly prototype their IoT ecosystems. Nebula features Murata’s Type 1DX module, which houses the Cypress CYW4343W Wi-Fi (802.11 a/b/g/n) and Bluetooth 4.1 combo chipset radio. Nebula also features an Arm® Cortex®-M4 STM32 MCU, as well as four different interfaces to expand hardware functionality. The kit is supported in Cypress’ WICED® Studio SDK with cloud connectivity code examples and an application framework to abstract complexity.

Buy Now PDF Nebula Demo
ZMOD4410 Gas Sensor
IDT
New Gas Sensors for Indoor Air Quality Applications
IDT’s new ZMOD4410 gas sensors offer best-in-class stability and sensitivity for measuring volatile organic compound (VOC) gases. These sensors are ideal for indoor air quality (IAQ) applications such as smart homes and buildings, including smart thermostats, air purifiers and smart HVAC equipment.

Buy Now ZMOD4410 Datasheet ZMOD4410 Product Brief ZMOD4410-EVK Evaluation Kit Video ZMOD4410-EVK-HC Evaluation Kit
RN487x Modules
Microchip
RN487x Bluetooth 5.0 Certified Modules - For Easy Integration Into Your Design
Microchip’s Bluetooth 5 certified RN487x Bluetooth Low Energy module solution is designed specifically to take the complexity out of adding BLE to your application. The RN487x includes on-board software stack with scripting engine to enable standalone operation without a microcontroller (MCU) for simple applications, and a user-friendly ASCII-style command interface for easy configuration. The RN487x also includes free apps that transmit data between a smartphone and your application out of the box, accelerating your time to market.

Buy Now RN487x Datasheet
PAN9420 Series
Panasonic
PAN9420 Fully Embedded Stand-Alone Wi-Fi Module
Panasonic’s new PAN9420 series is a 2.4 GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and includes a full security suite. The PAN9420 is specifically designed for highly integrated and cost-effective applications.

Buy Now PAN9420 Datasheet PAN9420 Get Connected Article
STEVAL-SMARTAG1
STMicroelectronics
STEVAL-SMARTAG1 - NFC Dynamic Tag Sensor Node Evaluation Board
This smart and flexible NFC Tracker evaluation board with sensors includes a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The ultra-low power sensor node evaluation board mounts an ST25DV NFC Tag, an STM32L0 ARM Cortex M0+, environment sensors (temperature, humidity and pressure) and motion sensor (accelerometer). The evaluation board features NFC harvesting to supply power and a battery cradle for a CR2032 battery.

Buy Now STEVAL-SMARTAG1 Datasheet
Sensor Solutions Guide 2018
 
Future Electronics 237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 
Twitter Facebook LinkedIn Google + YouTube

update preferences        unsubscribe
privacy policy      terms and conditions