The latest edition of The All in 1+ NPI Newsletter from Future Lighting Solutions
Having trouble viewing this email?
|
|
|
|
|
7G7 Family: Highest Performance and Most Reliable Mid Power LEDs |
The 757 family provides ideal solutions for most all applications including Office (Linear, Spotlight), architectural, street/area, tunnel, wall mount, healthcare, industrial, downlight and many more. The NFSW757G-V3 is a 3V 0.2W LED balancing performance and value for various applications, the NF2W757G-V3F1 is a 3V 0.2W LED with the highest efficacy in the world, and the NF2W757GR-V3 is a 6V 1W LED with the highest performance for 1.0W class Mid Power LEDs.
|
|
|
|
EBS Series - Programmable IP20 Rated LED Drivers for Street Lighting Applications |
The EBS series is an LED driver with programmable dimming controls and an excellent power factor. It features a dim-off mode, and its highly efficient thermal design allows it to run cooler, extending product life. It is also protected against input surge, output over voltage, short circuit, and more.
|
|
|
|
THE UNRIVALED LUXEON 5050 |
Lumileds achieves a disruptive performance breakthrough with the LUXEON 5050, and easily surpasses DLC premium
lumen maintenance requirements for outdoor and industrial fixtures. LUXEON 5050 features the highest flux, efficiency and robustness at excellent cost-per-lumen, and it is compatible with existing 2W optics.
|
|
|
|
Bridgelux Vesta® Series |
Looking for lighting that is personal, connected and designed for your future? Bridgelux Vesta® Series offers a deep portfolio of tunable white and dim-to-warm products that tap into the powerful mediums of dynamic light and color to influence experience and emotion, and meet the increasing demands for personalized lighting. Tunable White Arrays come in 9 and 13 mm LES sizes, Dim-To-Warm Arrays come in 9-15 mm LES sizes, and Tunable White Linear modules come in 280- or 560-mm lengths.
|
|
|
|
LEDiL STRADELLA-IP-28 – Ingress protected 100 x 100 mm modules for up to 3535 LEDs in PMMA or PC |
STRADELLA is a cost-efficient product family for street, area and industrial lighting. STRADELLA-IP-28 lens arrays come with an integrated silicone gasket for dusty and dump environments with ingress protection. Offering a huge amount of light from a relatively small area, they are an ideal option for up to 3535 size mid- and high-power LEDs and CSP LEDs.
|
|
|
|
Dynamic Tunable White LED systems with constant-current drivers |
Osram’s Tunable White systems is a complete solution including modules, drivers, LMS and mobile app. It provides basic technical components for Human Centric Lighting (HCL) solutions, enabling the generation of biologically effective white light in terms of dynamic brightness and variable color temperature settings. Tunable White stands out for its excellent price-performance ratio, without compromising on color accuracy.
|
|
|
|
Simple Automotive LED Current Regulators |
The BCR4xxUQ series constant current regulators provide a simple means of driving low current LED strings in a variety of automotive applications.
|
|
|
|
Pxxx0FNL Series 3kA SIDACtor Protection Thyristors |
Pxxx0FNL Series 3kA SIDACtor Protection Thyristors protect equipment located in high exposure environments from severe overvoltage transients and continue to provide protection through multiple surge events without functional degradation. Both series can be used in series with clamping device such as varistors or TVS diodes for protecting AC power input lines.
|
|
|
|
|
|