|
LUXEON 2835 Color Line - Simplify board design with the best performance, the most colors |
Lumileds is enabling a new era of color lighting with the newly introduced LUXEON 2835 Color Line. This mid power line consists of 12 colors (including whites) that achieve the best performance in its class. The superior flux and efficacy of this line of phosphor-converted and direct color LEDs enable flawless color mixing for the rapidly growing markets of color-tunable lamps and architectural and entertainment lighting. Flawless color mixing is achieved using the same technology that characterizes every Lumileds color LED offering. The new LUXEON 2825 Line contains LEDs with matching focal lengths, which enables minimal halos and superior color mixing in all color applications. In addition, all 12 colors have matching polarity which simplifies the PBC design versus competitive LEDS.
|
|
|
|
Signify (Philips) Advance Xitanium LED Drivers with ComfortFade |
Signify (Philips) Advance Xitanium LED drivers are manufactured to engineering standards correlating to a designed and average life expectancy of 50,000 hours of operation at maximum rated case temperature. They have minimum 90% survivals based on MTBF modeling.
|
|
|
|
Controls-Ready 480W LED Drivers |
The EUD-480SxxxDT series delivers up to 480W while offering constant power at a wide output current range between 1.05 and 10.0A. They operate over a 90-305Vac input range and offer a full load efficiency up to 95% making them ideal for a multitude of projects in varying geographical locations. The series is controls-ready, offers multiple dimming options, and has an industry-leading surge protection of 6kV line-to-line and 10kV line-to-earth that provides stable and reliable performance regardless of environmental factors.
|
|
|
|
Bridgelux Vero® SE Series |
Looking for a COB that enables local and regional manufacturing? Bridgelux Vero SE COBs integrate our seventh-generation technology with poke-in wire connectivity for solder-free installation, eliminating the need for a secondary holder. Backed by a ten-year warranty, this product family streamlines assembly processes, lowers manufacturing costs, and improves build flexibility, all of which benefit local and regional luminaire assembly.
|
|
|
|
ELGC-300 Series - 300W Constant Power Mode LED Driver |
ELGC-300 series is a 300W, Constant Power mode LED Driver with wide AC input range from 100~305VAC. it adopts the Global Input /Output cable design, which can be applied worldwide. Other features include high efficiency (94.5%), wide working temperature range (-40℃~85℃) and dimming functions with 3 in 1 / DALI or Smart timer control to achieve IoT control. This series also extends with a C.C+C.V mode series, ELG-300-24A type, which can be applied in outdoor LED strip or advertisement lighting applications.
|
|
|
|
BUCHANAN WireMate Two-Piece Poke-In Series |
Easy-to-use poke-in connectors for smart home wall-mounted devices in BUCHANAN WireMate range. Providing installation time-saving with poke-in termination versus screw style termination and simple lever design for release of one wire at a time.
|
|
|
|
Simple Automotive LED Current Regulators |
The BCR4xxUQ series constant current regulators provide a simple means of
driving low current LED strings in a variety of automotive applications.
|
|
|