Keep up-to-date with the latest industry news and product releases by reading The All in 1 Lighting email! This issue features the latest in lighting solutions from Signify, Bridgelux, Carclo Optics, Diodes Incorporated, LEDiL, Littelfuse, Lumex, Lumileds, MEAN WELL, Nichia and TE Connectivity. The All in 1 Lighting email is the newest e-newsletter from Future Electronics, and is geared toward engineers and buyers looking for new or leading-edge products. The All in 1 Lighting email comes out once per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in a specific area, such as sensing, lighting, or automotive.
The latest edition of The All in 1+ NPI Newsletter from Future Lighting Solutions
Having trouble viewing this email?
View the online version

Future Electronics
All in 1 NPI Newsletter
Lighting
Signify – CertaMatch
Advance CertaMatch Systems: A Perfectly Paired Module + Driver System
With the uncompromising quality and performance your brand demands, set for you in advance, the Advance CertaMatch troffer system pairs an Advance CertaDrive gen2 driver with Fortimo VO LV2 modules for a fully integrated solution with the quality and reliability that is synonymous with the Advance name. These pairings are ideal for high-volume stock and flow fixtures with no programming necessary, and provide either DLC Premium or DLC Standard lumens per watt efficacies.

Buy Now Flyer – CertaMatch
Bridgelux – Vero SE Series
Bridgelux Vero® SE Series
Looking for a COB that enables local and regional manufacturing? Bridgelux Vero SE COBs integrate our seventh-generation technology with poke-in wire connectivity for solder-free installation, eliminating the need for a secondary holder. Backed by a ten-year warranty, this product family streamlines assembly processes, lowers manufacturing costs, and improves build flexibility, all of which benefit local and regional luminaire assembly.

Buy Now Datasheet – Vero SE 10 Array Datasheet – Vero SE 13 Array Datasheet – Vero SE 18 Array Datasheet – Vero SE 29 Array
Carclo Optics – 12765
Mini Hubble Optic Family
Mini Hubble freeform optics are available in single and array configurations, and they conform to numerous standards including US Type I - V and European ME, so there is a freeform optic to suit your requirements, whatever they may be. They can be used in a wide variety of applications, including street lighting, retail, warehouse, architectural, shelf, linear, amenity and aisle lighting.

Buy Now Datasheet – 12765 Comparison Chart – Mini Hubble Leaflet – Mini Hubble
Diodes Incorporated – AL5816QW5-7
Automotive-Compliant 60V Linear LED Driver Controller with Fast PWM Dimming
The AL5816Q is a 5-terminal adjustable constant current linear LED driver controller offering excellent temperature stability and current capability. The AL5816Q works across a wide input voltage range from 4.5V to 60V. With its low 200mV current sense FB voltage, it controls the regulation of LED current with minimum overheads.

Buy Now Datasheet – AL5816Q
LEDiL – LINDA
LINDA Optic for Precise Retail Lighting from LEDiL
LINDA is the first extruded optic with precise control in both planes, providing the best beam control in linear applications. This 26 mm wide optical gem is made of diffused PMMA for high optical efficiency and exceptional colour-over-angle performance. LINDA offers several direct and indirect beam patterns for retail, architectural, and office applications.

Buy Now Article – LINDA Video – LINDA
Littlefuse – SP3522-01ETG
SP3522-01ETG, 14.5 V 0.15 pF SMT Bi-Directional ESD Protection Diode
The SP3522-01ETG integrates ultra low capacitance cathode-to-cathode silicon avalanche diodes to provide protection for electronic equipment. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins such as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.

Buy Now Datasheet – SP3522-01ETG
Lumex – SMD-LX0707RGB-TR.jpg
IC Embedded RGB Surface Mount LEDs feature a low profile, low drive current, and IC-embedded driver
The single GPIO pin can manage up to 1024 SMD-LX0707RGB-TR. Each RGB chip uses 256 grades of PWM for brightness control to mix different colors. QuasarBrite™ SMD-LX0707RGB-TR features a low profile and low drive current and the IC-embedded driver.
There is no more complex circuit layout, QuasarBrite™ SMD-LX0707RGB-TR easily adapts odd size, different shape or different material PCB design including hallow ring, rigid stripe and flexible stripe to satisfied different application requirement.

Buy Now Datasheet – SMD-LX0707RGB-TR
Lumileds – LUXEON CSP HL1
LUXEON CSP HL1
The LUXEON CSP HL1 provides the highest lumen density from a tiny chip scale package, enabling compact spotlights with great punch, as well as smart color tuning. This product sets new records for shrinking the footprint of spotlights, wall grazing, wall washing and linear fixtures for architectural, high impact retail, home and office lighting venues.

Buy Now Datasheet – LUXEON CSP HL1 Product Brief – LUXEON CSP HL1
MEAN WELL – XLG-240 Series
240W Constant Power Mode LED Driver
The XLG-240 series is a 240W LED AC/DC driver featuring constant power mode. XLG-240 operates from 100~305VAC and offers models with different rated current ranging from 700mA to 6.66A. Thanks to its high efficiency of up to 93% and its fanless design, the entire series is able to operate from -40 degree C ~ +90 degree C case temperature under free air convection. The metal housing design and IP67 ingress protection level allows this series to serve both indoor and outdoor applications.

Buy Now Datasheet – XLG-240 Series
Nichia – NFCWL036B-V3
Optisolis: Full Spectrum Technology
Nichia’s Optisolis technology is a breakthrough in LED, providing the only full spectrum, near 100 CRI LED without any UV energy. The absence of damaging UV makes the Optisolis technology ideal for applications that require perfect light, such as museums, hospitals and high end retail environments. Optisolis is available in COB or Mid Power platforms.

Buy Now Datasheet – NFCWL036B-V3 Press Release – NFCWL036B-V3
TE Connectivity – LUMAWISE Endurance S
LUMAWISE Endurance S
LUMAWISE Endurance S Connector System is an ecosystem of products serving a variety of lighting applications to provide you with tool-less, cost-effective, mechanically secure, and scalable options for many of your lighting needs. This ecosystem is an expansion of TE Connectivity’s original Endurance S Zhaga Book 18 street light connectors, and enables luminaires without limitations by integrating LED electrical, mechanical, thermal, and optical interconnectivity.

Buy Now Flyer – LUMAWISE Endurance S Brochure – LUMAWISE Endurance S Video – LUMAWISE Endurance S
FTM – Intelligent Lighting Play Future 8-Ball Challenge
 
Future Electronics
237 Hymus Blvd, Pointe-Claire, QC, Canada H9R 5C7

www.FutureElectronics.com
 
Twitter Facebook LinkedIn YouTube
update preferences unsubscribe
privacy policy terms & conditions